text.skipToContent text.skipToNavigation

Manufacturer Part #

MCASJ21GAB7106KTNA01

Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125C Automotive T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2431
Product Specification Section
TAIYO YUDEN MCASJ21GAB7106KTNA01 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100MΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
111,000
USA:
111,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.10
USD
Quantity
Unit Price
3,000
$0.0417
6,000
$0.041
12,000
$0.0403
15,000
$0.0401
45,000+
$0.0388