Manufacturer Part #
MCASJ21GAB7106KTNA01
Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125C Automotive T/R
Product Specification Section
TAIYO YUDEN MCASJ21GAB7106KTNA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN MCASJ21GAB7106KTNA01 - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100MΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
3,000
$0.0394
9,000
$0.0384
12,000
$0.0382
30,000
$0.0374
45,000+
$0.0366
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount