Manufacturer Part #
GRM32ER71H475KA88L
1210 4.7 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM32ER71H475KA88L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM32ER71H475KA88L - Technical Attributes
Attributes Table
Capacitance: | 4700000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The GRM32ER71H475KA88L is a 1210 4.7 µF 50 V X7R, chip monolithic general purpose multilayer ceramic capacitor. It has Low impedance in high frequencies, and excellent in pulse response and noise elimination.
Features:
- Lineup of small size and large capacity
- Excellent in soldering heat resistance
- High reliability with no polarity
- Low impedance in high frequency
- Rated voltage 50 V
Pricing Section
Global Stock:
44,000
Germany (Online Only):
44,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0964
3,000
$0.0937
4,000
$0.093
10,000
$0.0908
15,000+
$0.0887
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount