text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER71H475KA88L

1210 4.7 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM32ER71H475KA88L - Technical Attributes
Attributes Table
Capacitance: 4700000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications

The GRM32ER71H475KA88L is a 1210 4.7 µF 50 V X7R, chip monolithic general purpose multilayer ceramic capacitor. It has Low impedance in high frequencies, and excellent in pulse response and noise elimination.

Features:

  • Lineup of small size and large capacity
  • Excellent in soldering heat resistance
  • High reliability with no polarity
  • Low impedance in high frequency
  • Rated voltage 50 V

 

 

Pricing Section
Global Stock:
74
USA:
74
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.15
USD
Quantity
Unit Price
1
$1.15
10
$1.04
40
$0.97
150
$0.905
500+
$0.845