text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31C5C1H104JA01L

1206 0.1 uF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2346
Product Specification Section
Murata GRM31C5C1H104JA01L - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
178,000
USA:
178,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.40
USD
Quantity
Unit Price
2,000
$0.0957
4,000
$0.094
6,000
$0.093
8,000
$0.0923
10,000+
$0.09