text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR61C106KE15L

0805 10 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM21BR61C106KE15L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications

The GRM21BR61C106KE15L is a 0805 10 µF 16 V X5R, chip monolithic general purpose multilayer ceramic capacitor. It has Low impedance in high frequencies, and excellent in pulse response and noise elimination.

Features:

  • Lineup of small size and large capacity
  • Excellent in soldering heat resistance
  • High reliability with no polarity
  • Low impedance in high frequency
  • Rated voltage 16 V

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$38.70
USD
Quantity
Unit Price
3,000
$0.0129
9,000
$0.0126
30,000
$0.0123
60,000
$0.0121
120,000+
$0.0118