Manufacturer Part #
GRM21BR61C106KE15K
0805 10 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM21BR61C106KE15K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM21BR61C106KE15K - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X5R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,123
USA:
1,123
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.14
20
$0.104
150
$0.0789
1,000
$0.0557
5,000+
$0.0361
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount