text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR61C106KE15K

0805 10 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM21BR61C106KE15K - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400,000
Germany (Online Only):
400,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.00
USD
Quantity
Unit Price
10,000
$0.0122
20,000
$0.012
40,000
$0.0118
50,000
$0.0117
150,000+
$0.0114