text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R60J226MEA0J

0603 6.3 V 22 uF ±20% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM188R60J226MEA0J - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,787
USA:
3,787
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.18
USD
Quantity
Unit Price
1
$0.179
20
$0.134
150
$0.103
1,000
$0.0749
5,000+
$0.0507