Manufacturer Part #
GRM188R60J226MEA0J
0603 6.3 V 22 uF ±20% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor
Product Specification Section
Murata GRM188R60J226MEA0J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM188R60J226MEA0J - Technical Attributes
Attributes Table
Capacitance: | 22µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
550,000
USA:
550,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0246
20,000
$0.0242
30,000
$0.024
40,000
$0.0238
50,000+
$0.0233
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount