Manufacturer Part #
GRM155R71C104KA88D
0402 0.1 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM155R71C104KA88D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM155R71C104KA88D - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The GRM155R71C104KA88D is a 0402 1 µF 16 V X7R ,chip monolithic general purpose multilayer ceramic capacitor. It has Low impedance in high frequencies, and excellent in pulse response and noise elimination.
Features:
- Lineup of small size and large capacity
- Excellent in soldering heat resistance
- High reliability with no polarity
- Low impedance in high frequency
- Rated voltage 16 V
View the Available GRM155R71C1 series of Multilayer Ceramic Capacitors
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1
$0.10
20
$0.0685
150
$0.0474
1,000
$0.0275
5,000+
$0.0106
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount