text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM155R71C104KA88D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications
The GRM155R71C104KA88D is a 0402 1 µF 16 V X7R ,chip monolithic general purpose multilayer ceramic capacitor. It has Low impedance in high frequencies, and excellent in pulse response and noise elimination.

Features:

  • Lineup of small size and large capacity
  • Excellent in soldering heat resistance
  • High reliability with no polarity
  • Low impedance in high frequency
  • Rated voltage 16 V

View the Available GRM155R71C1 series of Multilayer Ceramic Capacitors

 

Pricing Section
Global Stock:
30,850,000
USA:
610,000
Germany (Online Only):
30,240,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.00
USD
Quantity
Unit Price
10,000
$0.0035
30,000
$0.0034
100,000
$0.0033
200,000
$0.0032
400,000+
$0.0031