text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R60J224ME15D

0201 0.22 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2421
Product Specification Section
Murata GRM033R60J224ME15D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Pricing Section
Global Stock:
3,285,000
USA:
3,285,000
2,400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
15,000
$0.0023
45,000
$0.0022
150,000
$0.0021
300,000
$0.0021
600,000+
$0.002