text.skipToContent text.skipToNavigation
Product Specification Section
Murata GCM188R71C105KA64D - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,710
USA:
1,710
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks