Manufacturer Part #
GCM188R71C105KA64D
0603 1 uF 16V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Murata GCM188R71C105KA64D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM188R71C105KA64D - Technical Attributes
Attributes Table
Capacitance: | 1000000pF |
Dielectric: | X7R |
Rated Voltage: | 16V |
Tolerance (%): | ±10% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0224
12,000
$0.0218
16,000
$0.0217
40,000
$0.0213
60,000+
$0.0208
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0166 / Stock: 0 Qty: 4,000+$0.0166 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0224 / Stock: 624,000 Qty: 4,000+$0.0224 Stock: 624,000
- Reel Qty: 4,000+ / Unit Price: $0.0224 / Stock: 100,000 Qty: 4,000+$0.0224 Stock: 100,000
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0224 / Stock: 0 Qty: 4,000+$0.0224 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount