text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R71H103KA01D

0603 10nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCJ188R71H103KA01D - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$56.80
USD
Quantity
Unit Price
4,000
$0.0142
12,000
$0.0139
20,000
$0.0137
60,000
$0.0134
100,000+
$0.0131