Manufacturer Part #
GCJ188R71H103KA01D
0603 10nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2341 |
Product Specification Section
Murata GCJ188R71H103KA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCJ188R71H103KA01D - Technical Attributes
Attributes Table
Capacitance: | 10nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
660,000
Germany (Online Only):
660,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0109
12,000
$0.0107
20,000
$0.0106
80,000
$0.0103
120,000+
$0.0101
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0142 / Stock: 20,000 Qty: 4,000+$0.0142 Stock: 20,000
- Reel Qty: 4,000+ / Unit Price: $0.0142 / Stock: 188,000 Qty: 4,000+$0.0142 Stock: 188,000
- Reel Qty: 4,000+ / Unit Price: $0.0142 / Stock: 20,000 Qty: 4,000+$0.0142 Stock: 20,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0109 / Stock: 660,000 Qty: 4,000+$0.0109 Stock: 660,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount