Manufacturer Part #
CL32B476KQVVPNE
CL33 Series 1210 47 µF ±10 % 6.3 V X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL32B476KQVVPNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL32B476KQVVPNE - Technical Attributes
Attributes Table
Capacitance: | 47µF |
Dielectric: | X7R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Case Size: | 1210 (3225 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,000
$0.225
2,000
$0.22
3,000
$0.215
5,000
$0.215
10,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount