Manufacturer Part #
CL21B106KPQNNNE
CL21 Series 10 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2213 |
Product Specification Section
Samsung Electro-Mechanics CL21B106KPQNNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL21B106KPQNNNE - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7R |
Rated Voltage: | 10V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.019
6,000
$0.0185
20,000
$0.018
40,000
$0.0178
80,000+
$0.0173
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.019 / Stock: 4,000 Qty: 2,000+$0.019 Stock: 4,000
- Reel Qty: 2,000+ / Unit Price: $0.019 / Stock: 836,000 Qty: 2,000+$0.019 Stock: 836,000
- Reel Qty: 100,000+ / Unit Price: $0.0138 / Stock: 0 Qty: 2,000+$0.0138 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0172 / Stock: 12,862,000 Qty: 2,000+$0.0172 Stock: 12,862,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount