Manufacturer Part #
CL21B105KBFNNNE
CL21 Series 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Samsung Electro-Mechanics CL21B105KBFNNNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL21B105KBFNNNE - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0112
8,000
$0.0108
30,000
$0.0104
50,000
$0.0103
100,000+
$0.0098
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.0112 / Stock: 0 Qty: 2,000+$0.0112 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0112 / Stock: 7,908,000 Qty: 2,000+$0.0112 Stock: 7,908,000
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.0112 / Stock: 0 Qty: 2,000+$0.0112 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0112 / Stock: 0 Qty: 2,000+$0.0112 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0112 / Stock: 0 Qty: 2,000+$0.0112 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.0089 / Stock: 0 Qty: 2,000+$0.0089 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount