text.skipToContent text.skipToNavigation
Product Specification Section
Samsung Electro-Mechanics CL21B105KBFNNNE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$216.00
USD
Quantity
Unit Price
2,000
$0.0112
8,000
$0.0108
30,000
$0.0104
50,000
$0.0103
100,000+
$0.0098