Manufacturer Part #
CL10B103KB8NNNC
CL10 Series 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10B103KB8NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10B103KB8NNNC - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The CL10B103KB8NNNC is a surface mount multilayer ceramic capacitor with a case size of 0603 and 10 nF capacitance.
Features:
- Miniature size
- Wide capacitance and voltage range
- Surface mount assembly
- Low ESR
Applications:
- General electronic circuit
- Cellular telephones
- Computers, DSC and DVC
Pricing Section
Global Stock:
12,100,000
USA:
12,100,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
8,000
$0.0031
20,000
$0.003
80,000
$0.0029
160,000
$0.0028
400,000+
$0.0027
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount