Manufacturer Part #
CL10B103KB8NNNC
CL10 Series 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Samsung Electro-Mechanics CL10B103KB8NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10B103KB8NNNC - Technical Attributes
Attributes Table
Capacitance: | 0.01µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The CL10B103KB8NNNC is a surface mount multilayer ceramic capacitor with a case size of 0603 and 10 nF capacitance.
Features:
- Miniature size
- Wide capacitance and voltage range
- Surface mount assembly
- Low ESR
Applications:
- General electronic circuit
- Cellular telephones
- Computers, DSC and DVC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0028
16,000
$0.0027
60,000
$0.0026
160,000
$0.0025
400,000+
$0.0024
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0028 / Stock: 27,356,000 Qty: 4,000+$0.0028 Stock: 27,356,000
- Reel Qty: 100,000+ / Unit Price: $0.0024 / Stock: 0 Qty: 4,000+$0.0024 Stock: 0
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0028 / Stock: 0 Qty: 4,000+$0.0028 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0028 / Stock: 1,376,000 Qty: 4,000+$0.0028 Stock: 1,376,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount