Manufacturer Part #
CL05B103KB5NNNC
CL05 Series 10 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Samsung Electro-Mechanics CL05B103KB5NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL05B103KB5NNNC - Technical Attributes
Attributes Table
Capacitance: | 10000pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0014
40,000
$0.0014
150,000
$0.0013
300,000
$0.0013
750,000+
$0.0012
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0014 / Stock: 32,170,000 Qty: 10,000+$0.0014 Stock: 32,170,000
- ReelSelected Variant Qty: 200,000+ / Unit Price: $0.0014 / Stock: 0 Qty: 10,000+$0.0014 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0014 / Stock: 0 Qty: 10,000+$0.0014 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0014 / Stock: 0 Qty: 10,000+$0.0014 Stock: 0
- Reel Qty: 50,000+ / Unit Price: $0.0014 / Stock: 0 Qty: 10,000+$0.0014 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount