text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B3X7R1H104K050BE

CGA Series 0402 0.1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
TDK CGA2B3X7R1H104K050BE - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
669
USA:
669
Cost Per Unit
$3.68
Web Price:
$0.179 USD Each
Total
$7.36
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.