
Manufacturer Part #
CGA2B3X7R1H104K050BE
CGA Series 0402 0.1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA2B3X7R1H104K050BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA2B3X7R1H104K050BE - Technical Attributes
Attributes Table
Capacitance: | 100nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,100,000
USA:
1,100,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.023
20,000
$0.0227
30,000
$0.0225
40,000
$0.0223
50,000+
$0.0218
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount