text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402JRNPO9BN100

0402 10 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2410
Product Specification Section
Yageo CC0402JRNPO9BN100 - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,340,000
USA:
6,330,000
Germany (Online Only):
10,000
3,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$20.00
USD
Quantity
Web Price
10,000
$0.002
40,000
$0.0019
150,000
$0.0019
400,000
$0.0018
1,000,000+
$0.0017