Manufacturer Part #
CC0402JRNPO9BN100
0402 10 pF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Product Specification Section
Yageo CC0402JRNPO9BN100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo CC0402JRNPO9BN100 - Technical Attributes
Attributes Table
Capacitance: | 10pF |
Dielectric: | NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | ±30ppm/°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
10,000
$0.002
40,000
$0.0019
150,000
$0.0019
400,000
$0.0018
1,000,000+
$0.0017
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount