text.skipToContent text.skipToNavigation

Manufacturer Part #

C4532X7T2E105K250KA

C Series 1812 1 uF 250 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
TDK C4532X7T2E105K250KA - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7T
Rated Voltage: 250V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Dimension: T  2.8mm x W  3.2mm x L  4.5mm
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$187.50
USD
Quantity
Unit Price
500
$0.375
1,000
$0.37
1,500
$0.365
2,500+
$0.36
Product Variant Information section