Manufacturer Part #
C3216X6S1E106K160AB
1206 10 uF 25 V ±10% Toleance X6S Multilayer Ceramic Chip Capacitor
Product Specification Section
TDK C3216X6S1E106K160AB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C3216X6S1E106K160AB - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X6S |
Rated Voltage: | 25V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +105°C |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
2,000
$0.137
4,000
$0.134
6,000
$0.133
8,000
$0.131
10,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount