text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X6S1E106K160AB

1206 10 uF 25 V ±10% Toleance X6S Multilayer Ceramic Chip Capacitor

Product Specification Section
TDK C3216X6S1E106K160AB - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,421
USA:
1,421
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Web Price
1
$0.48
15
$0.395
50
$0.355
250
$0.30
1,000+
$0.26