text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X5R1V105K050BE

MLCC,0402,X5R,35V,1µF,0.5mm

Product Specification Section
TDK C1005X5R1V105K050BE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 500MΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$226.00
USD
Quantity
Web Price
10,000
$0.0226
20,000
$0.0223
30,000
$0.0221
50,000
$0.0218
100,000+
$0.0213