Manufacturer Part #
C1005X5R1V105K050BE
MLCC,0402,X5R,35V,1µF,0.5mm
Product Specification Section
TDK C1005X5R1V105K050BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C1005X5R1V105K050BE - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X5R |
Rated Voltage: | 35V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 500MΩ |
Case Size: | 0402 (1005 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,097
USA:
4,097
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount