12106D107MAT2A in Reel by KYOCERA AVX | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

12106D107MAT2A

1210 100 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
KYOCERA AVX 12106D107MAT2A - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
178,500
USA:
178,500
On Order:
0
Factory Stock:Factory Stock:
5,500
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
2,500
$0.31
5,000+
$0.305