Manufacturer Part #
12106D107MAT2A
1210 100 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 12106D107MAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 12106D107MAT2A - Technical Attributes
Attributes Table
Capacitance: | 100µF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dissipation Factor: | 12.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
257
USA:
257
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.875
5
$0.795
30
$0.71
100
$0.65
250+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount