text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1V271P

ZC Series 35 V 270 uF 10 x 10.2 mm 4 kHrs 125°C SMT Polymer Hybrid Aluminum Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EEH-ZC1V271P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 270µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$217.50
USD
Quantity
Unit Price
500
$0.435
1,000
$0.43
1,500
$0.425
2,500+
$0.415