Manufacturer Part #
EEH-ZC1V271P
ZC Series 35 V 270 uF 10 x 10.2 mm 4 kHrs 125°C SMT Polymer Hybrid Aluminum Cap
Product Specification Section
Panasonic EEH-ZC1V271P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZC1V271P - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 270µF |
Rated Voltage: | 35V |
Tolerance (%): | ±20% |
Dimension: | L 10.2mm x D 10mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.435
1,000
$0.43
1,500
$0.425
2,500+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount