Manufacturer Part #
EEH-ZC1J100V
ZC Series 63 V 10 uf 125'c 6.3x6.1mm High Vibration 4k hrs SMD Hybrid Polymer
Product Specification Section
Panasonic EEH-ZC1J100V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZC1J100V - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 10µF |
Rated Voltage: | 63V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 120mΩ |
Ripple Current: | 70mA |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 5.5mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.565
2,000
$0.555
3,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount