text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1J100V

ZC Series 63 V 10 uf 125'c 6.3x6.1mm High Vibration 4k hrs SMD Hybrid Polymer

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2410
Product Specification Section
Panasonic EEH-ZC1J100V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 10µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 120mΩ
Ripple Current: 70mA
Operating Temp Range: -55°C to +125°C
Dimension: L  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$565.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.555
3,000+
$0.545