Manufacturer Part #
EEH-ZA1E560P
ZA Series 25 V 56 uF Ø 6.3 x 5.8 mm Surface Mount Polymer Chip Capacitor
Product Specification Section
Panasonic EEH-ZA1E560P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEH-ZA1E560P - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 56µF |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 50mΩ |
Leakage Current: | 100µA |
Dissipation Factor: | 0.14% |
Ripple Current: | 1.3A |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 5.8mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
5,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount