text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1E560P

ZA Series 25 V 56 uF Ø 6.3 x 5.8 mm Surface Mount Polymer Chip Capacitor

Product Specification Section
Panasonic EEH-ZA1E560P - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 56µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Leakage Current: 100µA
Dissipation Factor: 0.14%
Ripple Current: 1.3A
Operating Temp Range: -55°C to +105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
2,000
Germany (Online Only):
1,000
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
5,000+
$0.215