text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0E331ER

SX Series 2.5 V 330 uF ±20% 4.3 x 1.9 x 7.3 mm Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2301
Product Specification Section
Panasonic EEF-SX0E331ER - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 330µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
185,500
Germany (Online Only):
185,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,170.00
USD
Quantity
Unit Price
3,500+
$0.62