Manufacturer Part #
EEF-SX0E331ER
SX Series 2.5 V 330 uF ±20% 4.3 x 1.9 x 7.3 mm Aluminum Polymer Capacitor
Product Specification Section
Panasonic EEF-SX0E331ER - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic EEF-SX0E331ER - Technical Attributes
Attributes Table
Type: | Solid Chip |
Capacitance: | 330µF |
Rated Voltage: | 2.5V |
Tolerance (%): | ±20% |
Dimension: | L 7.3mm x W 4.3mm x H 1.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,500+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount