text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0J101R

SP-CAP CX Series 6.3 V 100 uF 7.3 x 4.3 x 1.9 mm SMT Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2105
Product Specification Section
Panasonic EEF-CX0J101R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.02
USD
Quantity
Unit Price
1
$1.02
15
$0.915
100
$0.845
400
$0.79
2,000+
$0.725