text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0J101R

SP-CAP CX Series 6.3 V 100 uF 7.3 x 4.3 x 1.9 mm SMT Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2444
Product Specification Section
Panasonic Industry EEF-CX0J101R - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360,500
USA:
360,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,295.00
USD
Quantity
Unit Price
3,500+
$0.37