text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH471M1ETR-1010ES

VZH Series 25 V 470 uF 105 °C Ø 10 x 10 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge VZH471M1ETR-1010ES - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Impedance: 0.09Ω
Lead Spacing: 4.7mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 117.5µA
Dimension: L  10mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
500
$0.132
1,500
$0.129
2,500
$0.128
7,500
$0.125
12,500+
$0.123