Manufacturer Part #
VZH471M1ETR-1010ES
VZH Series 25 V 470 uF 105 °C Ø 10 x 10 mm SMT Aluminum Electrolytic Cap
Product Specification Section
Surge VZH471M1ETR-1010ES - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge VZH471M1ETR-1010ES - Technical Attributes
Attributes Table
Series: | VZH |
Type: | Can - SMT |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 670mA |
Impedance: | 0.09Ω |
Lead Spacing: | 4.7mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.16% |
Leakage Current: | 117.5µA |
Dimension: | L 10mm x D 10mm |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.132
1,500
$0.129
2,500
$0.128
7,500
$0.125
12,500+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel