text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1J221MPD1TD

UVR Series 220 uF 63 V 2 kHrs 85°C Ø10 x 16 mm LS=5mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UVR1J221MPD1TD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 490mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$0.17
USD
Quantity
Unit Price
1
$0.173
5
$0.165
30
$0.156
100
$0.151
250+
$0.144