text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1J221MPD1TD

UVR Series 220 uF 63 V 2 kHrs 85°C Ø10 x 16 mm LS=5mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2343
Product Specification Section
Nichicon UVR1J221MPD1TD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 490mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
65,500
USA:
65,500
116,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$60.00
USD
Quantity
Unit Price
500
$0.12
1,500
$0.118
2,500
$0.117
7,500
$0.115
12,500+
$0.112