Manufacturer Part #
UUX1E101MNL1GS
UX Series 100 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Nichicon UUX1E101MNL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUX1E101MNL1GS - Technical Attributes
Attributes Table
Type: | V-Chip |
Capacitance: | 100µF |
Rated Voltage: | 25V |
Operating Temp-Max: | 105°C |
Dimension: | L 10mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7
Germany (Online Only):
7
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$0.44
5
$0.38
30
$0.315
100
$0.27
250+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount